
1069200000 | |
|---|---|
DigiKey Part Number | 900-1069200000-ND |
Manufacturer | |
Manufacturer Product Number | 1069200000 |
Description | HST 1C L40 FUL SRK2.3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) Clear 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | - | |
Length | 0.131' (40.00mm, 1.57") | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.82538 | kr.8,253.80 |
| Unit Price without VAT: | kr.0.82538 |
|---|---|
| Unit Price with VAT: | kr.1.03173 |

