Combination Connectors for Signal and Power

Mill-Max introduces its 5-pin cable-to-board connector and 40-pin board-to-board connector

Image of Mill-Max's Combination Connectors for Signal and PowerMill-Max is pleased to introduce its connector products designed for combined signal and power transmission. These connectors eliminate having to choose separate connectors for power and signal, simplify board layouts, provide versatility and deliver reliable and consistent performance.

We are offering two connector sets: a 5-pin, compact, cable-to-board socket and header and a 40-pin, board-to-board, header and socket combination. The 5-pin connectors have two contacts for power and three for signal, the 40-pin connectors have 30 signal and 10 power contacts.

Maximum Solutions: Combination Connectors for Signal and Power

Features
  • Offer the ability to transmit power and data signals via one connector
  • Simplify board layouts and your bill of materials
  • Pins and receptacles are manufactured using a high speed precision turning process
  • Hi-rel beryllium copper contacts
  • Rated to have no electrical discontinuity greater than 1 µs for 50 G shock and 10 to 2000 HZ, 15 G vibration

Combination Connectors for Signal and Power

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT 5POS SOLDER GOLD888-93-005-00-001000CONN RCPT 5POS SOLDER GOLD1 - Immediate$131.62View Details
CONN RCPT 40POS GOLD PCB809-43-040-10-001000CONN RCPT 40POS GOLD PCB35 - Immediate$140.95View Details
Published: 2015-06-04