
888-93-005-00-001000 | |
|---|---|
DigiKey Part Number | ED1393-ND |
Manufacturer | |
Manufacturer Product Number | 888-93-005-00-001000 |
Description | CONN RCPT 5POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 5 (3 + 2 Power) Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder Cup |
Packaging Tube | Wire Type Discrete |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Female Socket | Color Black |
Number of Positions 5 (3 + 2 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.24000 | kr.127.24 |
| Unit Price without VAT: | kr.127.24000 |
|---|---|
| Unit Price with VAT: | kr.159.05000 |

