MIKROE-5597 RS485 Isolator 3 Click board™

MikroElektronika’s signal-isolated transceiver compact add-on board provides electrical isolation and signal conditioning for RS485 communication systems

Image of MikroElektronika’s MIKROE-5597 RS485 Isolator 3 Click board™Mikroelektronika's RS485 Isolator 3 Click is a compact add-on board that provides electrical isolation and signal conditioning for RS485 communication systems. This board features the ADM2763E, a 5.7 kVRMS signal-isolated RS485 transceiver from Analog Devices. The ADM2763E is optimized for low speed over long cable runs and has a maximum data rate of 500 kbps. It is protected against ≥±12 kV contact and ≥±15 kV air IEC 61000-4-2 electrostatic discharge (ESD) events on the RS485 A, B, Y, and Z pins, easily accessible via the screw terminal blocks. Besides receiver/driver control pins, it also features a receiver cable invert pin to quickly correct the reversed cable connection on the A and B receiver bus pins while maintaining complete receiver fail-safe performance, alongside a built-in receiver fail-safe for the bus idle condition.

RS485 Isolator 3 Click is suitable for many industrial and automation applications that require insulation against working voltages of 1060 VRMS and 1500 VDC for the device's lifetime. It is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board is a fully tested product, ready for use on a system equipped with the mikroBUS™ socket.

Features
  • Voltage input up to 600 V L-L
  • Class 0.5 ANSI C12.20
  • Current inputs: 5 A via current transformer, current sensors 333 mV or 80 mA, Rogowski coil
  • Free downloadable configuration software
  • 3-phase/4-wires, 3-phase/3-wires, 2-phase, 1-phase systems
  • Flexible power supply inputs
  • PROFIBUS® compliant for 5 VDD2 supply
  • Built-in receiver fail-safe for the bus idle condition
  • Allows adding a 120 Ω load to the RS485 receiver
Applications
  • Industrial and automation applications
  • Electrical test and measurement equipment
  • Heating, ventilation, and air conditioning (HVAC) networks
  • Industrial field buses
  • Solar inverters

MIKROE-5597 RS485 Isolator 3 Click board™

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RS485 ISOLATOR 3 CLICKMIKROE-5597RS485 ISOLATOR 3 CLICK0 - Immediate$202.88View Details

Associate IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER FULL 1/1 16SOICADM2763EBRWZIC TRANSCEIVER FULL 1/1 16SOIC120 - Immediate$47.17View Details
Published: 2023-06-02