ADM3058E/ADM2761E/ADM2763E Transceivers
Analog Devices' ADM3058E, ADM2761E, and ADM2763E help to reduce design time and material costs
ADI's ADM3058E, ADM2761E, and ADM2763E transceivers with 1500 VDC working voltage and 5.7 kV reinforced isolation reduce design time and material costs of demanding solar energy application. The ADM2761E and ADM2763E isolated RS485 include smart features to reduce end system install and debug time. The ADM3058E enables backward compatibility and can fully isolate higher bandwidth CAN FD networks over longer distances and improved timing margins.
Features
- 1500 V higher-voltage systems have reduced installation times and enable a significant reduction in system costs as well as the optimization of annual solar energy production
- IEC 61000-4-2 ESD and 5.7 kV reinforced iCoupler digital isolation with > 8 mm creepage and clearance. Maintain signal integrity in the harsh environments with the trusted safety of iCoupler digital isolation
- Passes EN 55032/CISPR 32 Class B emissions on a 2 layer board. Enables a robust IEC61000-4-2 node with CISPR32 rated emissions on a 2-layer board while reducing design complexity, component and board cost, and time-to-market
- Solar energy
- Industrial automation
- Building infrastructure: building control and automation
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADM3058EEBZ | EVAL BOARD FOR ADM3058E | 1 - Immediate | $672.90 | View Details |
![]() | ![]() | EVAL-ADM2761EEBZ | EVAL BOARD FOR ADM2763E | 1 - Immediate | $643.06 | View Details |
![]() | ![]() | EVAL-ADM2763EEBZ | EVAL BOARD FOR ADM2763E | 0 - Immediate | $643.06 | View Details |
ADM3058E/ADM2761E/ADM2763E Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADM3058EBRIZ | IC TRANSCEIVER 1/1 8SOICIC | 179 - Immediate | $38.64 | View Details |
![]() | ![]() | ADM2761EBRWZ | IC TRANSCEIVER HALF 1/1 16SOIC | 127 - Immediate | $42.25 | View Details |
![]() | ![]() | ADM2763EBRWZ | IC TRANSCEIVER FULL 1/1 16SOIC | 120 - Immediate | $46.49 | View Details |