MCUxxN06YHE3-TP 60 V N-Channel Power MOSFETs

MCC’s AEC-Q101 qualified MOSFETs enable design flexibility with DPAK, DFN333, and DFN5060 package options

Image of Micro Commercial Co's MCUxxN06YHE3-TP 60 V N-Channel Power MOSFETsMCC’s MCU75N06YHE3-TP, MCG60N06YHE3-TP, and MCAC65N06YHE3-TP 60 V N-channel MOSFETs feature split-gate trench (SGT) technology. They deliver optimal performance, efficiency, and thermal management, making them the intelligent choice for a range of demanding auto applications. With on-resistance as low as 4.8 mΩ, these AEC-Q101 qualified MOSFETs guarantee optimal power flow while significantly reducing power losses.

DFN333, DFN5060, and DPAK package options enable design flexibility and compatibility with various automotive systems.

Features and Benefits
  • SGT MOSFET technology
  • AEC-Q101 qualified
  • Superior performance and functionality
  • Optimal power flow
  • Reduced power losses
  • Flexibility in design with DPAK, DFN333, and DFN5060 packages
  • Suitable for high-performance auto applications
  • High-density cell design for ultra-low RDS(on)
  • Lead-free finish/RoHS compliant
Applications
  • Electric power steering (EPS)
  • Electric water pumps
  • Fan motor drives
  • Electric seat controls
  • Door locks
  • Lighting systems
  • Interior LED lighting
  • Exterior LED lighting

MCUxxN06YHE3-TP 60 V N-Channel Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
N-CHANNEL MOSFET,DPAKMCU75N06YHE3-TPN-CHANNEL MOSFET,DPAK3855 - Immediate$14.01View Details
N-CHANNEL MOSFET,DFN3333MCG60N06YHE3-TPN-CHANNEL MOSFET,DFN33339599 - Immediate$13.12View Details
MOSFET N-CH 60 65A DFN5060MCAC65N06YHE3-TPMOSFET N-CH 60 65A DFN50607125 - Immediate$12.43View Details
Published: 2023-11-21