MCG013N10YL-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCG60N06YHE3-TP

DigiKey Part Number
353-MCG60N06YHE3-TPTR-ND - Tape & Reel (TR)
353-MCG60N06YHE3-TPCT-ND - Cut Tape (CT)
353-MCG60N06YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCG60N06YHE3-TP
Description
N-CHANNEL MOSFET,DFN3333
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 60A (Tc) 60W (Tj) Surface Mount DFN3333
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1666 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
10kr.7.87200kr.78.72
100kr.5.30750kr.530.75
500kr.4.20852kr.2,104.26
1.000kr.3.91680kr.3,916.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.58758kr.17,937.90
10.000kr.3.20000kr.32,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000