600 V and 800 V Planar Low Vf Bridge Rectifiers

MCC's planar low Vf bridge rectifier benefits include low Vf, low IR, and high IFSM

Image of MCC's 600 V, 800 V Planar Low Vf Bridge Rectifiers MCC offers two types of technologies in bridge rectifier designs: Mesa technology and planar technology. Planar technology bridge rectifiers have gone through multiple phases of lithographic design, improving overall performance, such as lowering the forward voltage drop and leakage current. Meanwhile, it increases the peak forward current and system reliability. Planar technology low VF bridge rectifiers always have an L in the middle of the ordering code; for example, GBU15L06-BP. For a cost-efficient solution, customers may select the Mesa technology version with an L suffix; for example, GBJ2508L-BP.

Features
  • Low forward voltage drop
  • High current capability
  • High reliability
  • Multiple times of lithographic design improve overall performance
  • Available in GBU, GBJ package
Applications
  • Power supply

GBU Bridge Rectifiers

ImageManufacturer Part NumberDescriptionTechnologyVoltage - Peak Reverse (Max)Current - Average Rectified (Io)Available QuantityPriceView Details
BRIDGE RECT 1PHASE 800V 10A GBUGBU10KL-BPBRIDGE RECT 1PHASE 800V 10A GBUStandard800 V10 A3245 - Immediate$12.22View Details
BRIDGE RECT 1PHASE 600V 15A GBUGBU15L06-BPBRIDGE RECT 1PHASE 600V 15A GBUStandard600 V15 A3758 - Immediate$22.25View Details
BRIDGE RECT 1PHASE 600V 25A GBUGBU25L06-BPBRIDGE RECT 1PHASE 600V 25A GBUStandard600 V25 A1946 - Immediate$43.15View Details

GBJ Bridge Rectifiers

ImageManufacturer Part NumberDescriptionTechnologyVoltage - Peak Reverse (Max)Current - Average Rectified (Io)Available QuantityPriceView Details
BRIDGE RECT 1PHASE 800V 15A GBJGBJ1508L-BPBRIDGE RECT 1PHASE 800V 15A GBJStandard800 V15 A1125 - Immediate$14.21View Details
BRIDGE RECT 1PHASE 600V 15A GBJGBJ1506L-BPBRIDGE RECT 1PHASE 600V 15A GBJStandard600 V15 A10 - Immediate$14.21View Details
BRIDGE RECT 1PHASE 800V 25A GBJGBJ2508L-BPBRIDGE RECT 1PHASE 800V 25A GBJStandard800 V25 A1072 - Immediate$19.74View Details
Published: 2022-11-10