
GBJ2508L-BP | |
|---|---|
DigiKey Part Number | 353-GBJ2508L-BPTR-ND - Tape & Reel (TR) 353-GBJ2508L-BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GBJ2508L-BP |
Description | BRIDGE RECT 1PHASE 800V 25A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.12.76200 | kr.127.62 |
| 100 | kr.8.82880 | kr.882.88 |
| 500 | kr.7.40864 | kr.3,704.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.33451 | kr.9,501.76 |
| 3.000 | kr.6.05280 | kr.18,158.40 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

