50 V Digital Transistors

MCC's transistors are designed for creating an inverter circuit with no external input resistors

Image of Micro Commercial Co's 50 V Digital TransistorsMCC's innovative transistor is built with bias resistors for easy setup, perfect for creating an inverter circuit with no external input resistors. Models include halogen-free and epoxy designs with UL 94 V-0 flammability ratings. Keeping projects compliant, this transistor is both lead-free and RoHS-compliant. Enjoy worry-free operation that has the best in automotive-qualified AECQ-101 design.

Features
  • Built-in bias resistors allow for easy configuration of inverter circuits without external input resistors
  • Simplified circuit design by setting only the on/off conditions for operation
  • Halogen-free, environmentally-friendly green device
  • Automotive-qualified AECQ-101
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant

50 V Digital Transistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS PREBIAS 1NPN 1PNP SOT-363UMD12NHE3-TPTRANS PREBIAS 1NPN 1PNP SOT-3631980 - Immediate$3.22View Details
TRANS PREBIAS 1NPN 1PNP SOT-363UMD2NHE3-TPTRANS PREBIAS 1NPN 1PNP SOT-3632818 - Immediate$2.83View Details
TRANS PREBIAS 2NPN 50V SOT-363UMH1NHE3-TPTRANS PREBIAS 2NPN 50V SOT-3636000 - Immediate$2.83View Details
TRANS PREBIAS 2NPN 50V SOT-363UMH9NHE3-TPTRANS PREBIAS 2NPN 50V SOT-3633969 - Immediate$2.83View Details
TRANS PREBIAS 2NPN 50V SOT-363UMH11NHE3-TPTRANS PREBIAS 2NPN 50V SOT-3635540 - Immediate$2.83View Details
TRANS PREBIAS 2NPN 50V SOT-363UMH13NHE3-TPTRANS PREBIAS 2NPN 50V SOT-3632825 - Immediate$2.83View Details
Published: 2023-09-27