


UMH1NHE3-TP | |
|---|---|
DigiKey Part Number | 353-UMH1NHE3-TPTR-ND - Tape & Reel (TR) 353-UMH1NHE3-TPCT-ND - Cut Tape (CT) 353-UMH1NHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH1NHE3-TP |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 100 | kr.1.13420 | kr.113.42 |
| 500 | kr.0.84690 | kr.423.45 |
| 1.000 | kr.0.75402 | kr.754.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63578 | kr.1,907.34 |
| 6.000 | kr.0.57615 | kr.3,456.90 |
| 9.000 | kr.0.54575 | kr.4,911.75 |
| 15.000 | kr.0.51158 | kr.7,673.70 |
| 21.000 | kr.0.49134 | kr.10,318.14 |
| 30.000 | kr.0.47167 | kr.14,150.10 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

