LPC Series Fans

Mechatronics introduces its low power consumption series fans with 90 VAC to 264 VAC voltage options

Image of Mechatronics' LPC Series Low-Power Consumption FansMechatronics' low power consumption models offer significantly reduced wattage without sacrificing performance. The electronically commutated motor provides the efficiency of a DC motor in an AC fan. Lower power consumption models offer higher airflow performance compared to standard AC fan models in the same package size. Increasing airflow performance can reduce operating temperature, improve system efficiency, and/or prolong the life of the application.

Sizes available include 80 mm x 25 mm, 92 mm x 25 mm, 120 mm x 25 mm, 120 mm x 38 mm, 135 mm x 38 mm, 172 mm x 38 mm, and 172 mm x 51 mm. Available in single voltage 115 VAC or 230 VAC models, or with global input voltage option with an input voltage range of 90 VAC to 264 VAC.

Features Applications
  • Up to 70% reduced power consumption
  • Wider operating voltage range: 90 VAC to 264 VAC
  • Frame: Magnesium frame with UL94V-0 plastic impeller
  • Options: Tachometer output, PWM, and environmental coatings
  • Refrigeration
  • Appliances
  • Food processing equipment
  • Enclosures – cabinets/servers
  • HVAC


LPC Series Fans

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FAN AXIAL 80X25MM 90-264VAC ECLPC80B99-BTERFAN AXIAL 80X25MM 90-264VAC EC0 - ImmediateSee Page for PricingView Details
FAN AXIAL 80X25MM 90-264VAC ECLPC80B99-BTLRFAN AXIAL 80X25MM 90-264VAC EC0 - ImmediateSee Page for PricingView Details
FAN AXIAL 92X25MM 90-264VAC ECLPC92B99-BTHRFAN AXIAL 92X25MM 90-264VAC EC0 - ImmediateSee Page for PricingView Details
FAN AXIAL 120X25MM 90-264VAC ECLPC12B99-BTMRFAN AXIAL 120X25MM 90-264VAC EC0 - Immediate$136.02View Details
FAN AXIAL 120X38MM 90-264VAC ECLPC12A99-BTERFAN AXIAL 120X38MM 90-264VAC EC0 - ImmediateSee Page for PricingView Details
FAN AXIAL 120X38MM 90-264VAC ECLPC12A99-BTLRFAN AXIAL 120X38MM 90-264VAC EC0 - Immediate$138.18View Details
FAN AXIAL 172X150X51MM 115VAC ECLPC15P12-BTERFAN AXIAL 172X150X51MM 115VAC EC0 - ImmediateSee Page for PricingView Details
FAN AXIAL 172X150X51MM 230VAC ECLPC15P23-BTERFAN AXIAL 172X150X51MM 230VAC EC2 - Immediate$404.38View Details
Published: 2015-06-22