
LPC15P23-BTER | |
|---|---|
DigiKey Part Number | 1570-1171-ND |
Manufacturer | |
Manufacturer Product Number | LPC15P23-BTER |
Description | FAN AXIAL 172X150X51MM 230VAC EC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 290.0 CFM (8.12m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 290.0 CFM (8.12m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 61.0dB(A) | |
Power (Watts) | 29.00W | |
RPM | 4000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | - | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Magnesium | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.420.66000 | kr.420.66 |
| Unit Price without VAT: | kr.420.66000 |
|---|---|
| Unit Price with VAT: | kr.525.82500 |














