LRS-1200 Series Compact 1200 W Enclosed Power Supplies
MEAN WELL LRS-1200 series power supplies feature 94% efficiency, 150% peak power, -30°C to +70°C operating temperature, and OVC III safety ratings
MEAN WELL LRS-1200 series compact enclosed power supplies deliver up to 1200 W output with 150% peak power capability in a compact 41 mm design. Designed for industrial control, automation, and harsh environment applications, this series achieves up to 94% efficiency, supports a wide operating temperature range from -30°C to +70°C, and complies with OVC III and EN/UL safety standards, making them an ideal choice for both system upgrades and new designs.
- 180 VAC to 305 VAC input range, supports 277 VAC for North America and is resilient to power fluctuations
- 150% peak power capability
- Up to 94% efficiency
- Operating temperature (>+50°C derating): -30°C to +70°C
- 3-year warranty
- Protections: Short circuit/overload/overvoltage/overtemperature
- Meet over voltage category III (OVC III)
- Operating altitudes up to 5000 m
- Dual safety certifications (IEC 62368 and IEC 61558) with global approvals
- Voice evacuation systems
- Industrial controls
- Automation
- Harsh environments
LRS-1200 Series Compact 1200 W Enclosed Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LRS-1200-12 | AC/DC CONVERTER 12V 1200W | 0 - Immediate | $927.54 | View Details |
![]() | ![]() | LRS-1200-24 | AC/DC CONVERTER 24V 1200W | 0 - Immediate | $927.54 | View Details |
![]() | ![]() | LRS-1200-36 | AC/DC CONVERTER 36V 1200W | 0 - Immediate | $927.54 | View Details |
![]() | ![]() | LRS-1200-48 | AC/DC CONVERTER 48V 1200W | 7 - Immediate | $927.54 | View Details |