
LRS-1200-36 | |
|---|---|
DigiKey Part Number | 1866-LRS-1200-36-ND |
Manufacturer | |
Manufacturer Product Number | LRS-1200-36 |
Description | AC/DC CONVERTER 36V 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 36V 180 ~ 305 VAC, 255 ~ 431 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 305 VAC, 255 ~ 431 VDC | Size / Dimension 8.86" L x 4.88" W x 1.61" H (225.0mm x 124.0mm x 41.0mm) |
Voltage - Output 1 36V | Approval Agency BSMI, CB, CE, CQC, cURus, DEKRA, EAC, KC, RCM, UKCA, UL |
Current - Output 1 33.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.927.54000 | kr.927.54 |
| 5 | kr.883.79600 | kr.4,418.98 |
| 10 | kr.844.48800 | kr.8,444.88 |
| 25 | kr.820.40120 | kr.20,510.03 |
| Unit Price without VAT: | kr.927.54000 |
|---|---|
| Unit Price with VAT: | kr.1,159.42500 |


