Reed Switch 5 W SPDT MDRR-DT Series
Littelfuse's brand MDRR-DT miniature changeover switch
Littelfuse's MDRR-DT reed switch is a miniature changeover switch with a 14.73 mm x 2.54 mm (0.58 in. x 0.100 in.) glass envelope. This device is UL recognized, switches 175 VDC at 5 W, and has a sensitivity range of 15-30 AT. The MDRR-DT series also features minimum voltage breakdown 200 VDC, as well as 109 ohms insulation resistance. Suitable applications include reed relays, security, limit sensing, telecoms, office equipment, and automotive.
MDRR-DT
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MDRR-DT-15-20-F | SWITCH REED SPDT 180MA 120V | 219 - Immediate | $33.86 | View Details |
![]() | ![]() | MDRR-DT-30-35-U | SWITCH REED SPDT 180MA 120V | 2144 - Immediate | $37.03 | View Details |
![]() | ![]() | MDRR-DT-25-30-U | SWITCH REED SPDT 180MA 120V | 1995 - Immediate | $33.35 | View Details |
![]() | ![]() | MDRR-DT-15-20-U | SWITCH REED SPDT 180MA 120V | 1392 - Immediate | $33.35 | View Details |