Compact Magnetic Reed Sensor 59022 Series
Littelfuse’s reed sensor 59022 series is available with a range of sensitivities, cable lengths, and connector options
Littelfuse’s 59022 series reed sensor is a compact, cylindrical, magnetically operated sensor capable of switching up to 265 VAC / 300 VDC at 10 W/VA. The sensor capsule’s diameter of just 5.80 mm (0.228 inches) makes it easy to install in confined spaces of existing structures. It is designed for use with the matching 57022 actuator, which is sold separately. Circuit designers have the flexibility to choose from normally open, normally closed, or changeover contacts.
Handling of Reed Sensors, Relays, & Switches
| Features and Benefits | ||
|
|
59022 Series Reed Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 59022-1-S-02-A | SENSOR REED SW SPST-NO W LEADS | 466 - Immediate | $23.79 | View Details |
![]() | ![]() | 59022-1-T-02-A | SENSOR REED SW SPST-NO W LEADS | 0 - Immediate | $23.79 | View Details |
![]() | ![]() | 59022-1-U-02-A | SENSOR REED SW SPST-NO W LEADS | 66 - Immediate | $23.79 | View Details |
![]() | ![]() | 59022-3-S-02-A | SENSOR REED SWITCH SPDT W LEADS | 190 - Immediate | $31.25 | View Details |
![]() | ![]() | 59022-3-T-02-A | SENSOR REED SWITCH SPDT W LEADS | 498 - Immediate | $38.26 | View Details |
Magnet-Actuator 57022-000
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 57022-000 | MAGNET 0.228"DIA X 1"L PLASTIC | 402 - Immediate | $21.48 | View Details |