59135 High-Temperature Flange Mount Sensor

Littelfuse's high-temperature flange mounting reed sensor has a choice of normally open, normally closed, or changeover contacts

Image of Littelfuse 59135 High-Temperature Flange Mount SensorLittelfuse's 59135 is a high-temperature flange mounting reed sensor 28.57 mm x 19.05 mm x 6.35 mm (1.125” x 0.750” x 0.259”) with a choice of normally open, normally closed, or changeover contacts. The case design enables screw or adhesive mounting. It is rated for operation up to +150°C and can switch up to 265 VAC/300 VDC at 10 VA. The 59135 series is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • Rated up to +150°C operating temperature
  • Housing design for optimum adjustability
  • Available in select sensitivities (operating distances)
  • Standard Teflon insulated cable configurations; customization options available
  • Thermoset overmold material
  • Hermetically sealed, IP67 rated; UL and REACH compliant
  • No leakage current in open state; ideal for battery-powered IoT applications
  • Can operate through non-ferrous materials (for example, wood, plastic, or aluminum)
  • Helps implement efficient proximity/access and energy management systems
  • Compact size, easy installation, and effective concealment in many applications
  • UL Recognized per UL 508 and CSA C22.2 No. 14.
Applications
  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing

59135 High-Temperature Flange Mount Sensor

ImageManufacturer Part NumberDescriptionActuator MaterialAvailable QuantityPriceView Details
SENSOR REED SW SPST-NC W LEADS59135-4-S-02-ASENSOR REED SW SPST-NC W LEADSMagnet0 - Immediate$65.91View Details
SENSOR REED SW SPST-NO W LEADS59135-1-T-02-ASENSOR REED SW SPST-NO W LEADSMagnet450 - Immediate$41.34View Details
SENSOR REED SW SPST-NO W LEADS59135-1-U-02-ASENSOR REED SW SPST-NO W LEADSMagnet0 - Immediate$41.34View Details
SENSOR REED SWITCH SPDT W LEADS59135-030SENSOR REED SWITCH SPDT W LEADSMagnet1839 - Immediate$60.70View Details
SENSOR REED SW SPST-NO W LEADS59135-1-S-04-ASENSOR REED SW SPST-NO W LEADSMagnet289 - Immediate$58.96View Details
SENSOR REED SW SPST-NO W LEADS59135-010SENSOR REED SW SPST-NO W LEADSMagnet270 - Immediate$40.44View Details
SENSOR REED SWITCH SPDT W LEADS59135-3-S-02-ASENSOR REED SWITCH SPDT W LEADSMagnet150 - Immediate$83.01View Details
SENSOR REED SWITCH SPDT W LEADS59135-3-T-02-FSENSOR REED SWITCH SPDT W LEADSMagnet25 - Immediate$83.01View Details
SENSOR REED SW SPST-NO W LEADS59135-1-T-02-FSENSOR REED SW SPST-NO W LEADSMagnet395 - Immediate$41.34View Details
SENSOR REED SW SPST-NO W LEADS59135-2-T-02-FSENSOR REED SW SPST-NO W LEADSMagnet32 - Immediate$48.48View Details
SENSOR REED SW SPST-NO W LEADS59135-1-S-02-ASENSOR REED SW SPST-NO W LEADSMagnet769 - Immediate$41.34View Details
SENSOR REED SW SPST-NO W LEADS59135-2-T-02-ASENSOR REED SW SPST-NO W LEADSMagnet84 - Immediate$48.48View Details
SENSOR REED SW SPST-NO W LEADS59135-2-U-04-FSENSOR REED SW SPST-NO W LEADSMagnet29 - Immediate$54.91View Details
SENSOR REED SW SPST-NO W LEADS59135-020SENSOR REED SW SPST-NO W LEADSMagnet10359 - Immediate$50.86View Details
SENSOR REED SW SPST-NO W LEADS59135-1-V-02-ASENSOR REED SW SPST-NO W LEADSMagnet304 - Immediate$41.34View Details
Published: 2022-06-10