Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59135-1-U-02-A

DigiKey Part Number
F8056-ND
Manufacturer
Manufacturer Product Number
59135-1-U-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPST-NO
Manufacturer
Littelfuse Inc.
Actuator Material
Magnet
Series
Termination Style
Wire Leads
Packaging
Box
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Package / Case
Flange Mount
Type
Reed Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.44.51000kr.44.51
10kr.37.01900kr.370.19
25kr.34.28920kr.857.23
100kr.30.61780kr.3,061.78
300kr.28.15257kr.8,445.77
500kr.27.14268kr.13,571.34
1.000kr.25.90613kr.25,906.13
2.500kr.24.94313kr.62,357.82
Manufacturers Standard Package
Unit Price without VAT:kr.44.51000
Unit Price with VAT:kr.55.63750