54100 TMR Sensor

Littelfuse's 3-wire miniature flange-mounting proximity sensor can be modified for a variety of connections

Image of Littelfuse's 54100 TMR SensorLittelfuse's 54100 is a miniature flange-mounting omnipolar TMR sensor that measures 25.5 mm x 11.00 mm x 3.00 mm. The case design allows screw and adhesive mounting of the sensor. This is a 3-wire sensor (power, ground, and output), and can switch up to 5.5 VDC and 3.0 mA output current. The sensor leads may be used as shipped or modified for a variety of connections, with two lead lengths offered. Customization may be supported for high-volume long-running production needs.

Features
  • Magnetically-operated position sensor
  • Operation with north or south pole
  • Digital switching
  • High sensitivity

54100 TMR Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSORS54100-17X-02-ASENSORS216 - Immediate$33.24View Details
SENSORS54100-17X-05-ASENSORS324 - Immediate$36.20View Details
SENSORS54140-17X-02-ASENSORS340 - Immediate$39.09View Details
SENSORS54140-17X-05-ASENSORS464 - Immediate$42.57View Details
Published: 2023-12-19