
54140-17X-05-A | |
---|---|
DigiKey Part Number | 18-54140-17X-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 54140-17X-05-A |
Description | SENSORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 100°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 1.5mA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Flange Mount | |
Supplier Device Package | - | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.37000 | kr.42.37 |
5 | kr.38.19600 | kr.190.98 |
10 | kr.36.65300 | kr.366.53 |
25 | kr.34.80840 | kr.870.21 |
50 | kr.33.54760 | kr.1,677.38 |
100 | kr.32.39230 | kr.3,239.23 |
500 | kr.30.06630 | kr.15,033.15 |
1.000 | kr.29.19949 | kr.29,199.49 |
Unit Price without VAT: | kr.42.37000 |
---|---|
Unit Price with VAT: | kr.52.96250 |