AECQ 1206 SMD Fuse – 501A Series

Littelfuse's AECQ-compliant fuse series is tested to cater to secondary circuit protection needs

Image of Littelfuse 501A Series AECQ 1206 SMD FuseLittelfuse's 501A series AECQ-compliant fuse series is specifically tested to cater to secondary circuit protection needs of compact auto electronics applications like LED headlights, automotive infotainment, and battery management systems (BMS).

The general design ensures excellent temperature stability and performance reliability. The high I²t values, which are typical in the Littelfuse ceramic fuse family, ensure high inrush current withstanding capability.

Features
  • Operating temperature from -55°C to +125°C
  • Meets Littelfuse’s automotive qualifications
  • 100% lead-free, RoHS compliant, and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Applications
  • Li-ion batteries
  • LED headlights
  • Automotive navigation systems
  • TFT displays
  • Battery management systems (BMS)
  • Clusters

501A Series AECQ 1206 SMD Fuse

ImageManufacturer Part NumberDescriptionVoltage Rating - DCOperating TemperatureAvailable QuantityPriceView Details
FUSE BOARD MOUNT 10A 32VDC 12060501010.WRAFUSE BOARD MOUNT 10A 32VDC 120632 V-55°C ~ 125°C4196 - Immediate$10.21View Details
FUSE BOARD MOUNT 12A 32VDC 12060501012.WRAFUSE BOARD MOUNT 12A 32VDC 120632 V-55°C ~ 125°C14927 - Immediate$10.21View Details
FUSE BOARD MOUNT 15A 32VDC 12060501015.WRAFUSE BOARD MOUNT 15A 32VDC 120632 V-55°C ~ 125°C5292 - Immediate$10.21View Details
FUSE BOARD MOUNT 20A 32VDC 12060501020.WRAFUSE BOARD MOUNT 20A 32VDC 120632 V-55°C ~ 125°C17971 - Immediate$10.21View Details
Published: 2018-10-30