501 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0501015.WRA

DigiKey Part Number
F11322TR-ND - Tape & Reel (TR)
F11322CT-ND - Cut Tape (CT)
F11322DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0501015.WRA
Description
FUSE BOARD MOUNT 15A 32VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
39.7
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance
0.0025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.38000kr.8.38
5kr.6.93800kr.34.69
10kr.6.40000kr.64.00
50kr.5.31200kr.265.60
100kr.4.90110kr.490.11
250kr.4.40500kr.1,101.25
500kr.4.06182kr.2,030.91
1.000kr.3.74394kr.3,743.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.96879kr.8,906.37
Manufacturers Standard Package
Unit Price without VAT:kr.8.38000
Unit Price with VAT:kr.10.47500