CW Series Single-Band Connectorized Low-Power Wide-Area (LPWA) and LTE Antennas
TE Connectivity Linx monopole antennas feature an O-ring-compatible base and are ideal for applications such as IoT devices
TE Connectivity Linx CW series antennas are rugged, low-cost, and easy to install. For applications operating in a standard frequency band, the CW series single-band antennas make the job of antenna selection simple and outperform multi-band counterparts over target frequencies. The CW series LTE band antennas target LTE-M and NB-IoT cellular IoT with an easy-to-select LTE frequency range, while other CW antennas align with LoRaWAN™ and SIGFOX® low-power wide-area (LPWA) applications and license-free ISM band uses.
- Outperforms similar multi-band solutions
- Durable, flexible main shaft
- Wide bandwidth
- Weather resistant for IP-rated applications
- O-ring-compatible base
- SMA plug or FCC Part 15 compliant, reverse-polarity SMA (RPS) connector
- Compatible with plastic and metal enclosures
- LTE-M (Cat-M1) and NB-IoT cellular IoT
- LoRaWAN and SIGFOX
- FirstNet® public safety
- ISM/Bluetooth®/Zigbee®
- Sensing and remote monitoring
- Hand-held devices
- IoT devices
- LPWA networks
CW Series LPWA/LTE Antennas
| Image | Manufacturer Part Number | Description | Frequency Group | Frequency Range | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANT-B5-CW-QW-SMA | RF ANT LTE B5 WHIP STR SMA PLUG | UHF (300MHz ~ 1GHz) | 800MHz ~ 900MHz | Whip, Straight | 0 - Immediate | $55.18 | View Details |
![]() | ![]() | ANT-B14-CW-QW-SMA | RF ANT LTE B14 WHIP STR SMA PLUG | UHF (300MHz ~ 1GHz) | 750MHz ~ 800MHz | Whip, Straight | 0 - Immediate | $55.18 | View Details |
![]() | ![]() | ANT-B20-CW-QW-SMA | RF ANT LTE B20 WHIP STR SMA PLUG | UHF (300MHz ~ 1GHz) | 790MHz ~ 870MHz | Whip, Straight | 151 - Immediate | $42.11 | View Details |
![]() | ![]() | ANT-B28-CW-QW-SMA | RF ANT LTE B28 WHIP STR SMA PLUG | UHF (300MHz ~ 1GHz) | 703MHz ~ 810MHz | Whip, Straight | 427 - Immediate | $42.82 | View Details |
![]() | ![]() | ANT-B13-CW-QW-SMA | RF ANT LTE B13 WHIP STR SMA PLUG | UHF (300MHz ~ 1GHz) | 740MHz ~ 790MHz | Whip, Straight | 0 - Immediate | $52.71 | View Details |
![]() | ![]() | ANT-B8-CW-QW-SMA | RF ANT LTE B8 WHIP STR SMA PLUG | UHF (300MHz ~ 1GHz) | 870MHz ~ 960MHz | Whip, Straight | 0 - Immediate | $40.86 | View Details |
![]() | ![]() | ANT-490-CW-QW-SMA | RF ANT 490MHZ WHIP STR SMA PLUG | UHF (300MHz ~ 1GHz) | 470MHz ~ 510MHz | Whip, Straight | 22 - Immediate | $42.82 | View Details |