
ANT-B14-CW-QW-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-B14-CW-QW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B14-CW-QW-SMA |
Description | RF ANT LTE B14 WHIP STR SMA PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA FirstNet, LTE, Public Safety Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-B14-CW-QW-SMA Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2 |
Series | Gain 1.9dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features O-Ring Compatible |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 750MHz | Height (Max) 3.709" (94.20mm) |
Frequency Range 750MHz ~ 800MHz | Applications FirstNet, LTE, Public Safety |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.44.30075 | kr.8,860.15 |
| Unit Price without VAT: | kr.44.30075 |
|---|---|
| Unit Price with VAT: | kr.55.37594 |

