LTM4631 Ultrathin µModule® Regulator

Power by Linear's LTM4631 ultrathin µModule regulator is designed for use in various applications

Image of Analog Devices' LTM4631 Ultrathin µModule Regulator Analog Devices' LTM4631 is a dual 10 A or single 20 A output switching mode step-down DC/DC μModule (power module) regulator. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5 V to 15 V, the LTM4631 supports two outputs, each with an output voltage range of 0.6 V to 1.8 V and each set by a single external resistor. Its high efficiency design delivers up to 10 A continuous current for each output. Only a few input and output capacitors are needed.

The device supports frequency synchronization, multiphase operation, Burst Mode® operation and output voltage tracking for supply rail sequencing, and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.

Fault protection features include overvoltage and overcurrent protection. The LTM4631 is offered in an ultrathin 16 mm x 16 mm x 1.91 mm LGA package and is Pb-free and ROHS-compliant.

Image of Analog Devices' LTM4631 Tables

Features
  • Dual 10 A or single 20 A output
  • Input voltage range: 4.5 V to 15 V
  • Output voltage range: 0.6 V to 1.8 V
  • ±1.5% maximum total DC output error over line, load, and temperature
  • Differential remote sense amplifier
  • Current mode control / fast transient response
  • Adjustable switching frequency
  • Overcurrent fold back protection
  • Multiphase parallel current sharing with multiple LTM4631s
  • Frequency synchronization
  • Internal temperature monitor
  • Selectable Burst Mode operation
  • Soft-start / voltage tracking
  • Output overvoltage protection
  • Ultrathin 16 mm x 16 mm x 1.91 mm LGA package
Applications
  • Telecom and networking equipment
  • Storage and ATCA cards
  • Industrial equipment
Published: 2016-10-28

Related Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM4631DC2147AEVAL BOARD FOR LTM46311 - Immediate$585.45View Details

LTM4631 µModule Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CNVRTR 0.6-1.8V 0.6-1.8VLTM4631EV#PBFDC DC CNVRTR 0.6-1.8V 0.6-1.8V180 - Immediate$368.05View Details
DC DC CNVRTR 0.6-1.8V 0.6-1.8VLTM4631IV#PBFDC DC CNVRTR 0.6-1.8V 0.6-1.8V739 - Immediate$397.95View Details
DC DC CNVRTR 0.6-1.8V 0.6-1.8VLTM4631EY#PBFDC DC CNVRTR 0.6-1.8V 0.6-1.8V4 - Immediate$378.98View Details
DC DC CNVRTR 0.6-1.8V 0.6-1.8VLTM4631IY#PBFDC DC CNVRTR 0.6-1.8V 0.6-1.8V186 - Immediate$416.15View Details
DC DC CNVRTR 0.6-1.8V 0.6-1.8VLTM4631IYDC DC CNVRTR 0.6-1.8V 0.6-1.8V166 - Immediate$543.34View Details