

LTM4631IY#PBF | |
|---|---|
DigiKey Part Number | LTM4631IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4631IY#PBF |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 10A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4631IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 1.8V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA | |
Size / Dimension | 0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.361.22000 | kr.361.22 |
| 5 | kr.347.77600 | kr.1,738.88 |
| 10 | kr.342.12500 | kr.3,421.25 |
| 25 | kr.334.78920 | kr.8,369.73 |
| 90 | kr.324.77933 | kr.29,230.14 |
| 180 | kr.319.47944 | kr.57,506.30 |
| Unit Price without VAT: | kr.361.22000 |
|---|---|
| Unit Price with VAT: | kr.451.52500 |


