Reduced Leakage Polymer Tantalum SMT Capacitors - T522 Series

KEMET's T522 reduced leakage polymer tantalum series is designed to meet the needs of leakage-sensitive applications

Image of Kemet's T522 Reduced Leakage Polymer Tantalum The KEMET organic capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The KO-CAP also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. KO-CAPs may also be operated at steady state voltages up to 90% of rated voltage.

The T522 reduced leakage polymer tantalum series is designed to meet the needs of leakage-sensitive applications such as battery-supported circuits. The T522 series offers some of the lowest leakage values available in polymer tantalum capacitors with upper leakage limits that are up to 70% lower than other polymer series.

Features and Benefits
  • ESR: 25 mΩ to 40 mΩ
  • -55°C to +105°C operating temperature range
  • Polymer cathode technology
  • High-frequency capacitance retention
  • Non-ignition failure mode
  • Capacitance: 150 µF to 470 µF
  • EIA standard case sizes
  • Voltage: 6.3 V
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Low-profile designs
  • Volumetric efficiency
  • Self-healing mechanism

T522 Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPriceView Details
CAP TANT POLY 330UF 6.3V 2917T522V337M006ATE040CAP TANT POLY 330UF 6.3V 29176.3 V990 - Immediate$23.78View Details
CAP TANT POLY 470UF 6.3V 2917T522Y477M006ATE035CAP TANT POLY 470UF 6.3V 29176.3 V335 - Immediate$24.60View Details
CAP TANT POLY 150UF 6.3V 2917T522V157M006ATE040CAP TANT POLY 150UF 6.3V 29176.3 V0 - Immediate$9.28View Details
CAP TANT POLY 150UF 6.3V 2917T522V157M006ATE025CAP TANT POLY 150UF 6.3V 29176.3 V0 - Immediate$9.76View Details
CAP TANT POLY 220UF 6.3V 2917T522V227M006ATE040CAP TANT POLY 220UF 6.3V 29176.3 V0 - Immediate$11.23View Details
CAP TANT POLY 220UF 6.3V 2917T522V227M006ATE025CAP TANT POLY 220UF 6.3V 29176.3 V0 - Immediate$11.72View Details
Published: 2012-06-29