T522V157M006ATE040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.26369
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.37592

Parametric Equivalent


KEMET
In Stock: 1.150
Unit Price: kr.9.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.11783

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.06350

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.11783

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 126
Unit Price: kr.24.35000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T522V157M006ATE040

DigiKey Part Number
399-6334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T522V157M006ATE040
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T522V157M006ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.27542kr.9,275.42
Manufacturers Standard Package
Unit Price without VAT:kr.9.27542
Unit Price with VAT:kr.11.59428