GigaMOS™ TrenchT2™ Power MOSFETs

IXYS/Littelfuse power MOSFET solutions for low voltage, high current power conversion systems

Image of IXYS Corporation/Littelfuse's GigaMOS™ TrenchT2™ Power MOSFETsIXYS/Littelfuse has expanded its GigaMOS product family with the GigaMOS TrenchT2 Standard and HiPerFET™ Power MOSFETs. These devices are offered with drain-to-source voltage ratings from 40 V to 170 V and provide high current capabilities of up to 600 A (Tc @ 25°C). The combined high current ratings of these MOSFETs and available compact package options provide designers with the ability to control more power within a smaller footprint. These devices also promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. This results in a reduction in part count as well as the number of required drive components, thus improving overall system simplicity, reliability, and cost.

Features
  • High current capability (up to 600 A)
  • Low Rds(on) and gate charge (Qg)
  • Incorporates IXYS HiPerFET technology for fast power switching performance
  • Avalanche capabilities

GigaMOS TrenchT2 Power MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 150V 240A TO264AAIXFK240N15T2MOSFET N-CH 150V 240A TO264AA30 - Immediate$153.94View Details
MOSFET N-CH 170V 320A TO264AAIXFK320N17T2MOSFET N-CH 170V 320A TO264AA428 - Immediate$211.12View Details
MOSFET N-CH 150V 360A TO264AAIXFK360N15T2MOSFET N-CH 150V 360A TO264AA0 - Immediate$211.12View Details
MOSFET N-CH 150V 310A SOT227BIXFN360N15T2MOSFET N-CH 150V 310A SOT227B0 - Immediate$308.50View Details
MOSFET N-CH 170V 260A SOT227BIXFN320N17T2MOSFET N-CH 170V 260A SOT227B0 - Immediate$269.37View Details
MOSFET N-CH 75V 480A SOT227BIXFN520N075T2MOSFET N-CH 75V 480A SOT227B1045 - Immediate$229.76View Details
MOSFET N-CH 170V 320A PLUS247-3IXFX320N17T2MOSFET N-CH 170V 320A PLUS247-3242 - Immediate$210.17View Details
MOSFET N-CH 150V 360A PLUS247-3IXFX360N15T2MOSFET N-CH 150V 360A PLUS247-3402 - Immediate$210.17View Details
Published: 2014-02-12