
IXFK320N17T2 | |
|---|---|
DigiKey Part Number | 238-IXFK320N17T2-ND |
Manufacturer | |
Manufacturer Product Number | IXFK320N17T2 |
Description | MOSFET N-CH 170V 320A TO264AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 170 V 320A (Tc) 1670W (Tc) Through Hole TO-264AA (IXFK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 170 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 640 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1670W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264AA (IXFK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.10000 | kr.200.10 |
| 25 | kr.133.16800 | kr.3,329.20 |
| 100 | kr.127.21050 | kr.12,721.05 |
| Unit Price without VAT: | kr.200.10000 |
|---|---|
| Unit Price with VAT: | kr.250.12500 |

