RPR EN4165-Style Connector with PCB Contacts

ITT Cannon's modular rectangular solution comprises shells, plates, inserts, and a latching mechanism

Image of ITT Cannon RPR EN4165-Style Connector with PCB ContactsITT Cannon's RPR modular rectangular solution is comprised of shells, plates, inserts, and a proprietary latching mechanism integrated into a lightweight, space-saving design. It is an ARINC 809-compatible interconnect that enables high-speed data transfer, signal integrity, and secure connectivity in commercial aerospace IFE/C and avionics applications. A front-release, rear-removable insert and proprietary latching mechanism make service, repair, and maintenance easier. It uses various sizes of PCB contacts in both straight and right-angle configurations and offers additional accessories for line replaceable unit (LRU) applications.

Features

  • Precision PCB tail alignment
  • Front release rear removable insert with proprietary, Cannon-designed latching mechanism
  • Compact and lightweight with composite construction that is ideal for ultimate weight savings
  • Houses a monoblock insulator and press-fit contacts to create a cost-effective solution for PCB applications and panel mounts
  • Intermateable with other EN4165 plugs from current suppliers
Applications
  • Aerospace
  • In-flight entertainment and cabin systems
  • Avionics and control systems

Connectors, Interconnects

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN EN4165 SHELL A KEYRPR24A-01CONN EN4165 SHELL A KEY901 - Immediate$125.51View Details
CONN EN4165 SHELL C KEYRPR24C-01CONN EN4165 SHELL C KEY480 - Immediate$109.80View Details
CONN EN4165 SHELL B KEYRPR24B-01CONN EN4165 SHELL B KEY489 - Immediate$109.80View Details
DUST CAP, NON-CONDUCTIVE (RED)025-9000-000DUST CAP, NON-CONDUCTIVE (RED)0 - Immediate$8.01View Details
DUST CAP, CONDUCTIVE (BLACK)025-9000-001DUST CAP, CONDUCTIVE (BLACK)0 - Immediate$7.03View Details
Updated: 2023-08-18
Published: 2022-08-26