
RPR24A-01 | |
|---|---|
DigiKey Part Number | 1003-RPR24A-01-ND |
Manufacturer | |
Manufacturer Product Number | RPR24A-01 |
Description | CONN EN4165 SHELL A KEY |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For RPRM Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shell | |
Number of Positions | - | |
For Use With/Related Products | RPRM Series | |
Features | Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.46000 | kr.158.46 |
| 10 | kr.134.68200 | kr.1,346.82 |
| 25 | kr.126.25160 | kr.3,156.29 |
| 50 | kr.120.22660 | kr.6,011.33 |
| 100 | kr.114.49220 | kr.11,449.22 |
| 250 | kr.107.33108 | kr.26,832.77 |
| 500 | kr.102.21530 | kr.51,107.65 |
| Unit Price without VAT: | kr.158.46000 |
|---|---|
| Unit Price with VAT: | kr.198.07500 |


