IQOV-162/IQOV-164 Oven Controlled Crystal Oscillators (OCXOs)

IQD's OCXOs deliver the ultimate piezoelectric performance with stabilities down to less than ±1 ppb

Image of IQD Frequency Products' IQOV-162/IQOV-164 Oven Controlled Crystal Oscillators (OCXOs) IQD Frequency Products' OCXOs deliver the ultimate piezoelectric performance with stabilities down to less than ±1 parts per billion (ppb). An OCXO offers frequency stabilities even tighter than those offered by a TCXO. The frequency drift of the quartz crystal due to temperature shift is reduced by heating the crystal in an oven and so holding the temperature of the quartz at a fixed point. Low phase noise is a critical requirement in today's applications and IQD's OCXOs deliver exceptional phase noise performance down to -113 dBc/Hz at 1 Hz offset and -182 dBc/Hz at 1 MHz offset. Traditionally OCXOs were housed in large through-hole packages with high power consumption; however, the latest technology means that they are now available in smaller SMD packages with much lower power consumption.

IQOV-162

Housed in an industry standard SMD package measuring 14 mm x 9.0 mm x 6.5 mm, IQD's IQOV-162 series OCXO provides frequency stability of ±20 ppb over the full industrial temperature range of -40°C to +85°C. The ultra-miniature OCXO is available in frequencies of 10.0 MHz, 12.80 MHz, 19.20 MHz, 20.0 MHz, and 38.88 MHz. It operates from a 3.3 V supply voltage and has an HCMOS 15 pF load output. The IQOV-162 has an excellent phase noise performance of -150 dBc/Hz at 1 kHz offset and -155 dBc/Hz at 100 kHz offset and an excellent aging performance at ±500 ppb max per year. The OCXO includes a voltage control option to enable the frequency to be adjusted for correction over time with a pullability range of ±3 ppm to ±8 ppm.

The IQOV-162 series is primarily designed to be used in applications such as 4G/LTE base stations, ATM backplanes, femtocells, optical networking, SATA and satellite communications, or wherever a very low profile OCXO is required.

Features
  • 6-pad miniature metal can SMD package
  • Low height: 6.5 mm max
  • Tight stability:  ±5 ppb
  • Excellent short term stability
  • Excellent close-in/far-out phase noise
Applications
  • 4G/LTE/5G
  • ATM backplanes
  • Optical networking
  • SATA
  • Satellite communications
  • Small cells (femto and macro)

IQOV-164

Housed in an industry standard 5-pin Euro package measuring 36 mm x 27 mm x 13.5 mm, the IQOV-164 series of OCXO delivers exceptional frequency stability performance at ±0.2 ppb over an operating temperature range of -20°C to +70°C. This ultra-high stability OCXO can also be specified to operate over a wider -30°C to +75°C temperature range with only a minor drop in temperature stability performance at ±0.7 ppb. Available over a frequency range from 10 MHz to 40 MHz, this OCXO consumes a maximum of 7.0 watts during warm up which takes only 3 minutes. Designed to operate from a 3.3 V supply and with a sinewave output into 50 ohms load; HCMOS output also available. Phase noise performance is typically -145 dBc/Hz at 100 kHz and -158 dBc/Hz at 100 kHz offset and the IQOV-164 can be specified with different frequency pulling options to offset the impact of aging. The short-term stability is 1E-11/S and typical aging of ±0.2 ppb per day, ±10 ppb per year depending on the required specification. MTIE/TDEV testing is available for this model.

The IQOV-164 series is primarily designed to be used in applications such as 4G/LTE and 5G base stations, GPS, point-to-point communications, radar, synchronous optical networking (SONET)/synchronous digital hierarchy (SDH), synchronous Ethernet, and test and measurement.

Features
  • Industry standard metal can through-hole package
  • Ultra-tight stability <±1 ppb
  • Excellent short term stability
  • Excellent close-in/far-out phase noise
  • MTIE/TDEV testing available
Applications
  • 4G/LTE/5G
  • GPS
  • Point-to-point communications
  • Radar systems
  • SONET/SDH
  • Synchronous Ethernet

IQOV162 OCXOs

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPriceView Details
XTAL OSC VCOCXO 10.0000MHZ HCMOSLFOCXO063800XTAL OSC VCOCXO 10.0000MHZ HCMOS10 MHz0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 12.8000MHZ HCMOSLFOCXO063801XTAL OSC VCOCXO 12.8000MHZ HCMOS12.8 MHz0 - Immediate$795.29View Details
XTAL OSC VCOCXO 19.2000MHZ HCMOSLFOCXO063802BULKXTAL OSC VCOCXO 19.2000MHZ HCMOS19.2 MHz0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 20.0000MHZ HCMOSLFOCXO079337BULKXTAL OSC VCOCXO 20.0000MHZ HCMOS20 MHz2 - Immediate$787.43View Details
XTAL OSC VCOCXO 38.8800MHZ HCMOSLFOCXO063804XTAL OSC VCOCXO 38.8800MHZ HCMOS38.88 MHz1 - Immediate$765.75View Details

IQOV164 OCXOs

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPriceView Details
XTAL OSC VCOCXO 10.0000MHZ SNWVLFOCXO063815BXTAL OSC VCOCXO 10.0000MHZ SNWV10 MHz0 - Immediate$1,169.92View Details
XTAL OSC VCOCXO 12.8000MHZ SNWVLFOCXO063816BXTAL OSC VCOCXO 12.8000MHZ SNWV12.8 MHz0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 20.0000MHZ SNWVLFOCXO063817BXTAL OSC VCOCXO 20.0000MHZ SNWV20 MHz8 - Immediate$1,169.92View Details
XTAL OSC VCOCXO 26.0000MHZ SNWVLFOCXO063818BXTAL OSC VCOCXO 26.0000MHZ SNWV26 MHz0 - ImmediateSee Page for PricingView Details
Published: 2018-08-01