

LFOCXO063804 | |
|---|---|
DigiKey Part Number | 1923-1558-ND |
Manufacturer | |
Manufacturer Product Number | LFOCXO063804 |
Description | XTAL OSC VCOCXO 38.8800MHZ HCMOS |
Customer Reference | |
Detailed Description | 38.88 MHz VCOCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 300mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.567" L x 0.374" W (14.40mm x 9.50mm) |
Frequency | Height - Seated (Max) 0.268" (6.80mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.765.75000 | kr.765.75 |
| Unit Price without VAT: | kr.765.75000 |
|---|---|
| Unit Price with VAT: | kr.957.18750 |

