5-Pin DMX Cables
Io Audio Technologies' DMX cables for lighting applications
Io Audio Technologies' 5-pin DMX cables feature four conductors (two high-quality twisted pairs) plus a ground, making them true DMX 512 cables, perfect for professional lighting rigs. The twisted pairs dependably offer perfect data and control transmission. Two shields, aluminum and braided tinned copper, are used to provide double the protection from EMI and to maintain the integrity of the signal. A durable, water-resistant PVC jacket protects the inner workings of the cable from harsh environments and allows the cable to maintain its shape for a perfect coil. Using a slightly thicker jacket reduces crosstalk. The connectors feature thicker pins to prevent bending while mating.
• Neutrik® compatible
• Zinc die-cast shell with rubber boot for connectors
• Available in 6 ft, 10 ft, 25 ft, 50 ft, and 100 ft lengths
Neutrik® is a registered trademark of Neutrik AG.
5-Pin DMX Cables
| Image | Manufacturer Part Number | Description | 1st Connector Orientation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IO-DMX5-100-P | CIRC CBL 4POS RCPT TO PLUG 100.' | - | 101 - Immediate 243 - Factory Stock | $897.63 | View Details |
![]() | ![]() | IO-DMX5-6-P | CIRC CBL 4POS RCPT TO PLUG 6' | - | 16 - Immediate 650 - Factory Stock | $172.39 | View Details |
![]() | ![]() | IO-DMX5-10-P | CIRC CBL 4POS RCPT TO PLUG 1' | - | 20 - Immediate 94 - Factory Stock | $208.07 | View Details |
![]() | ![]() | IO-DMX5-25-P | CIRC CBL 4POS RCPT TO PLUG 25' | - | 16 - Immediate 31 - Factory Stock | $382.52 | View Details |
![]() | ![]() | IO-DMX5-50-P | CIRC CBL 4POS RCPT TO PLUG 5' | - | 51 - Immediate 447 - Factory Stock | $476.27 | View Details |