
IO-DMX5-25-P | |
|---|---|
DigiKey Part Number | 1937-1014-ND |
Manufacturer | |
Manufacturer Product Number | IO-DMX5-25-P |
Description | CIRC CBL 4POS RCPT TO PLUG 25' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Double Shielded 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 25.0' (7.62m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Double Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.382.52000 | kr.382.52 |
| 10 | kr.325.15200 | kr.3,251.52 |
| 25 | kr.304.80760 | kr.7,620.19 |
| 50 | kr.290.27200 | kr.14,513.60 |
| 100 | kr.276.43280 | kr.27,643.28 |
| Unit Price without VAT: | kr.382.52000 |
|---|---|
| Unit Price with VAT: | kr.478.15000 |

