XENSIV™ Magnetic and Pressure Sensors

Infineon's sensors enable innovative industrial as well as trend-setting consumer lifestyle applications

Image of Infineon's XENSIV™ SensorsInfineon provides exceptionally precise magnetic sensors comprising industry-leading Hall switches, linear Hall, angle, 3D Hall, and current sensors as well as MAP and BAP pressure sensors. With more than 40 years of experience and a strong understanding of customer needs, Infineon has designed one of the broadest portfolio of sensor types on the market.

The Infineon manifold air pressure (MAP) sensor family is growing by adding two analog MAP sensors the KP212F1701 and KP212K1409, both dedicated for the two-wheeler market. Just like all other XENSIV™ MAP sensor families, KP212 features its proven high quality with a DPM rate lower than 0.3 DPM. These automotive-qualified analog pressure sensors are characterized by their high-precision pressure sensing: ±1.4 kPa at KP212F1701. The sensors offer dedicated transfer functions for two-wheelers.

XENSIV KP212F1701 Features
  • High-precision pressure sensing (±1.4 kPa)
  • Ratiometric analog output
  • Large temperature range: -40°C to +125°C
  • Broken wire detection
  • Clamping
  • Green 8 pin SMD housing, PG-DSOF-8-16
  • Automotive qualified, AEC-Q100 

The TLI496x-xM integrated Hall-effect sensors are specially designed for highly accurate applications. The sensors provide an easy-to-use and cost-effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.

XENSIV TLI496x-xM Features
  • 3.0 V to 5.5 V operating supply voltage
  • Low current consumption: 1.4 mA
  • ESD protection 4 kV HBM
  • Active error compensation (chopped)
  • High stability of magnetic thresholds
  • Low jitter: typ. 0.35 µs
  • Operating temperature range: -40°C to +125°C
  • Small SMD package SOT23 

The XENSIV TLI493D-W2BW 3D magnetic Hall sensor uses the latest 3D Hall generation from Infineon. The 3D sensor is housed in an extremely small wafer-level package. With an 87% smaller footprint and 46% less height than previous comparable products, the sensor opens additional design options for industry and consumer customers, such as joystick (e.g. finger, thumb and gaming paddles), mobile camera lens position sensing for focus and zoom, and much more. To complete the offering TLI493D-W2BW Shield2Go is available.

XENSIV TLI493D-W2BW Features
  • Component reduction due to 3D magnetic measurement principle
  • Small sensor form factor allows for very compact system designs
  • Wide application range due to high flexibility
  • Platform adaptability due to device configurability
  • Very low system power consumption due to wake-up mode
  • Disturbances of smaller stray fields are negligible compared to the high magnetic flux measurement range

XENSIV™ Magnetic and Pressure Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAGNETIC SWITCH LATCH SOT23-3TLI49631MXTSA1MAGNETIC SWITCH LATCH SOT23-339000 - Immediate$2.54View Details
SENSOR ANGLE 360DEG SMDTLI5012BE1000XUMA1SENSOR ANGLE 360DEG SMD9989 - Immediate$21.94View Details
SENSOR ROTARY 360DEG 8DSOPTLE5501E0001XUMA1SENSOR ROTARY 360DEG 8DSOP10185 - Immediate$11.86View Details
CURRENT SENSOR PG-TISON-8-5TLI4971A120T5UE0001XUMA1CURRENT SENSOR PG-TISON-8-51389 - Immediate$31.83View Details
SEN HALL EFT ANLG VOLT PG-SSO-4TLE4922XANFHALA1SEN HALL EFT ANLG VOLT PG-SSO-44208 - Immediate$9.89View Details
MAGNETIC SWITCH LATCH TO92TLV49611TBXALA1MAGNETIC SWITCH LATCH TO921776 - Immediate$3.55View Details
SENSOR 16.68PSIA 4.5V DSOF8KP212F1701XTMA1SENSOR 16.68PSIA 4.5V DSOF81524 - Immediate$24.03View Details
SENSOR 16.68PSIA 4.65V DSOF8KP212K1409XTMA1SENSOR 16.68PSIA 4.65V DSOF84051 - Immediate$24.03View Details
SEN HALL EFFT OPEN DRAIN 5-WLCSPTLI493DW2BWA0XTSA1SEN HALL EFFT OPEN DRAIN 5-WLCSP6726 - Immediate$8.43View Details
IC ANLG BAROMETRIC SNSR DSOF8KP253XTMA2IC ANLG BAROMETRIC SNSR DSOF81986 - Immediate$36.14View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionInterfaceAvailable QuantityPriceView Details
EVAL TLE5501 ANGLE SENSORTLE5501EVALKITTOBO1EVAL TLE5501 ANGLE SENSOR-4 - Immediate$435.37View Details
DEV KITS2GO3DTLI493DW2BWA0TOBO1DEV KITI2C0 - ImmediateSee Page for PricingView Details
EVAL TLI5012B ANGLE SENSORTLI5012BE1000MS2GOTOBO1EVAL TLI5012B ANGLE SENSOR-3 - Immediate$197.74View Details
Published: 2021-02-04