Hall Effect Sensor Axis 5-WLCSP (1.13x0.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI493DW2BWA0XTSA1

DigiKey Part Number
448-TLI493DW2BWA0XTSA1TR-ND - Tape & Reel (TR)
448-TLI493DW2BWA0XTSA1CT-ND - Cut Tape (CT)
448-TLI493DW2BWA0XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI493DW2BWA0XTSA1
Description
SEN HALL EFFT OPEN DRAIN 5-WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor Axis 5-WLCSP (1.13x0.93)
Datasheet
 Datasheet
EDA/CAD Models
TLI493DW2BWA0XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 3.5V
Manufacturer
Infineon Technologies
Current - Supply (Max)
5mA
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Last Time Buy
Supplier Device Package
5-WLCSP (1.13x0.93)
Technology
Hall Effect
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
5-UFBGA, WLCSP
Sensing Range
±160mT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE493DW2B6A0HTSA1Infineon Technologies13.188TLE493DW2B6A0HTSA1CT-NDkr.10.97000MFR Recommended
In-Stock: 6.726
Check for Additional Incoming Stock
Last Time Buy Date: 15/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
5kr.7.41800kr.37.09
10kr.7.05600kr.70.56
25kr.6.61880kr.165.47
50kr.6.32220kr.316.11
100kr.6.05030kr.605.03
500kr.5.50350kr.2,751.75
1.000kr.5.30024kr.5,300.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.94306kr.19,772.24
8.000kr.4.78638kr.38,291.04
12.000kr.4.70080kr.56,409.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750