OPTIGA™ TPM Evaluation Kit

Infineon's TPM evaluation kit makes protecting the integrity and authenticity of embedded devices and systems easy

Image of Infineon's OPTIGA™ TPM Evaluation Kit Infineon's OPTIGA TPM evaluation kit includes everything needed to start evaluation with the OPTIGA TPM SLM 9670 immediately. It is complemented with an easy-to-use quick start guide and a link to step-by-step instructions for:

  • OPTIGA TPM on GNU- or Linux-based systems by using the open-source TPM software stack 2.0 (TSS 2.0)
  • OPTIGA TPM as a hardware security module (HSM) for AWS Greengrass using the PKCS#11 hardware security integration (HSI)
  • OPTIGA TPM in Azure as secured key storage

Features

  • Iridium board with SLM 9670 TPM2.0
    • 3 V or 1.8 V power supply
    • Plug-and-play with 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 and 3
    • Reset manually via pushbutton or via RST signal from Raspberry Pi
  • Raspberry Pi 3 with additional components to start evaluation immediately
  • Quick start guide allows users to enable OPTIGA TPM in Raspbian OS
  • Step-by-step instructions:
    • OPTIGA TPM with TPM2 software stack (TSS) and source code examples
    • OPTIGA TPM on AWS Greengrass
    • OPTIGA TPM on Microsoft Azure
  • 8 GB SD card (empty)
  • USB cable

  • *Not included is a standard USB power supply adapter, as Infineon is committed to environmental sustainability. Please use a standard USB power supply adapter that supplies 2.5 A at 5 V.

This TPM provides more than 90 of the commands defined in the Trusted Computing Group’s specification, including:
  • Key generation
  • Lifecycle key management: key duplication, back-up, and refurbishment
  • Authentication
  • Signature and verification functions
  • Encryption/decryption
  • Secured logging
  • Secured time
  • Attestation
  • Secure auditing
  • Enhanced authentication policies and authenticated encrypted sessions
  • Secure firmware update
Applications
  • Computing
  • Networking/servers
  • Industrial
  • IoT
  • Smart home/smart building/smart city

OPTIGA™ TPM Evaluation Kit

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR SLM9670OPTIGATPMEVALSLM967TOBO1EVAL BOARD FOR SLM9670Trusted Platform Module (TPM)YesSLM96700 - Immediate$835.51View Details
Published: 2020-10-28