MFR Recommended

OPTIGATPMEVALSLM967TOBO1 | |
|---|---|
DigiKey Part Number | 448-OPTIGATPMEVALSLM967TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | OPTIGATPMEVALSLM967TOBO1 |
Description | EVAL BOARD FOR SLM9670 |
Customer Reference | |
Detailed Description | SLM9670 OPTIGA™ TPM Trusted Platform Module (TPM) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Embedded | Yes | |
Utilized IC / Part | SLM9670 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |


