LX Series

Hirose offers the LX series ultra-low-profile interface connector system

Image of Hirose Electric's Hirose LX Series The LX series from Hirose is an ultra-low-profile interface connector system with a mounting height of only 2.0 mm when mounted on the PCB. Use of a metal shell and advanced plastics guarantee that fully-mated connectors will withstand 30 N max force applied on the plug in any direction. The connectors can withstand up to 5,000 mating cycles without any degradations of the electrical or mechanical performance. There is a tactile sensation when mating that confirms the complete mated condition. Protection of the circuit is assured by having the two contacts at each end of the receptacle protrude forward by 0.5 mm, with an electrical wipe of 1.45 mm. The electrical wipe of the remaining contacts is 0.95 mm. Connectors will not be damaged when angled or reverse plug insertion is attempted.

Features and Benefits
  • Sequential mate high performance bellows contact design
  • Robust against twisting operation
  • Durability is 5,000 cycles
  • Mis-insertion prevention design
  • RoHS-compliant
  • Sizes available are 12-, 16-, and 20-positions
Applications
  • DSC / DVC
  • PDA
  • Mobile phone
  • Handheld mobile device

LX Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT 12P 0.02 GOLD SMD R/ALX60-12SCONN RCPT 12P 0.02 GOLD SMD R/A1294 - Immediate$15.95View Details
CONN RCPT 20P 0.02 GOLD SMD R/ALX60-20SCONN RCPT 20P 0.02 GOLD SMD R/A381 - Immediate$17.94View Details
CONN PLUG 20POS SOLDER GOLDLX40-20PCONN PLUG 20POS SOLDER GOLD1000 - Immediate$29.64View Details
CONN PLUG 12POS SOLDER GOLDLX40-12PCONN PLUG 12POS SOLDER GOLD295 - Immediate$34.46View Details
CONN RCPT 16P 0.02 GOLD SMD R/ALX60-16SCONN RCPT 16P 0.02 GOLD SMD R/A3323 - Immediate$19.35View Details
CONN PLUG 16POS SOLDER GOLDLX40-16PCONN PLUG 16POS SOLDER GOLD130 - Immediate$36.46View Details
CONN CABLE BUSHING 5.0MMLX40-20BS(5.0)CONN CABLE BUSHING 5.0MM80 - Immediate$3.73View Details
CONN CABLE BUSHING 4.0MMLX40-12BS(4.0)CONN CABLE BUSHING 4.0MM248 - Immediate$3.86View Details
CONN PLUG 16POS SOLDER GOLDLX40-16P(02)CONN PLUG 16POS SOLDER GOLD50 - Immediate$27.07View Details
CONN PLUG 12POS SOLDER GOLDLX40-12P(02)CONN PLUG 12POS SOLDER GOLD32 - Immediate$31.76View Details
CONN CABLE BUSHING 4.5MMLX40-16BS(4.5)CONN CABLE BUSHING 4.5MM42 - Immediate$3.22View Details
Published: 2014-03-10