
LX60-12S | |
|---|---|
DigiKey Part Number | H11402TR-ND - Tape & Reel (TR) H11402CT-ND - Cut Tape (CT) H11402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX60-12S |
Description | CONN RCPT 12P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LX60-12S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Voltage Rating 50VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.13.35200 | kr.133.52 |
| 100 | kr.11.34670 | kr.1,134.67 |
| 500 | kr.10.12840 | kr.5,064.20 |
| 1.000 | kr.9.89420 | kr.9,894.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.86977 | kr.21,739.54 |
| 4.000 | kr.10.35145 | kr.41,405.80 |
| 6.000 | kr.10.05991 | kr.60,359.46 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |



