Elastomer Fan Mounts
Essentra’s expanded line of fan mounts eliminate the need for screws and reduce noise vibration
Essentra's fan accessories provide mounting for small DC and AC fans suitable for industrial and computing applications. Fan mounts are easily installed into the fan assembly. They provide shock and vibration assembly and can be used to mount the fan to the chassis or to mount two fans back-to-back.
Silicon fan mountings offer a simpler, faster installation method than conventional screw mounts. They are ideal for the cooling of electronic applications with a protection solution and are simple to install whilst providing prevention of dust ingress and protection to the user from accidental damage and bodily harm.
Click here for all Essentra fan accessories
Features
- Easy to assemble when mounting in restricted spaces
- Flexible ribs allow mounting fans of different heights
- Faster installation than conventional screw mounts
Elastomer Fan Mounts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FM-1 | FAN MNT RIVET BLK 30A DUROMETER | 762 - Immediate | $3.73 | View Details |
![]() | ![]() | FM-2 | FAN MNT RIVET BLK 40A DUROMETER | 860 - Immediate | $3.73 | View Details |
![]() | ![]() | FM-3 | FAN MNT RIVET BLK 30A DUROMETER | 11602 - Immediate | $3.34 | View Details |
![]() | ![]() | FM-4 | FAN MNT RIVET BLK 40A DUROMETER | 10094 - Immediate | $3.15 | View Details |
![]() | ![]() | FM-5 | FAN MNT RIVET BLK 40A DUROMETER | 8128 - Immediate | $5.14 | View Details |
![]() | ![]() | FM-6 | FAN MNT RIVET BLK 40A DUROMETER | 1116 - Immediate | $3.92 | View Details |
![]() | ![]() | FM-7 | RIVET FAN MOUNT BLACK | 25306 - Immediate | $3.41 | View Details |
![]() | ![]() | FM-8 | FAN MNT RIVET BLK 30A DUROMETER | 1799 - Immediate | $2.89 | View Details |
![]() | ![]() | FM-9 | FAN MNT RIVET BLK 40A DUROMETER | 1975 - Immediate | $3.22 | View Details |
![]() | ![]() | FMB-1 | FAN MNT RIVET BREAK AWAY BLACK | 1015 - Immediate | $6.24 | View Details |
![]() | ![]() | FMB-2 | FAN MNT RIVET BREAK AWAY BLACK | 15228 - Immediate | $4.50 | View Details |
![]() | ![]() | FMM-1 | FAN MNT RIVET MULTIPLE THK BLACK | 35911 - Immediate | $3.86 | View Details |