


FM-9 | |
|---|---|
DigiKey Part Number | RP1071-ND |
Manufacturer | |
Manufacturer Product Number | FM-9 |
Description | FAN MNT RIVET BLK 40A DUROMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For |
Datasheet | Datasheet |
EDA/CAD Models | FM-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 5 | kr.2.65000 | kr.13.25 |
| 10 | kr.2.46300 | kr.24.63 |
| 25 | kr.2.24280 | kr.56.07 |
| 50 | kr.2.09880 | kr.104.94 |
| 100 | kr.1.96820 | kr.196.82 |
| 250 | kr.1.81840 | kr.454.60 |
| 500 | kr.1.71874 | kr.859.37 |
| 1.000 | kr.1.62962 | kr.1,629.62 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |


