ERUC23 High-Performance Coupled Inductors

EPCOS’ coupled inductors feature two windings that share a single magnetic core

Image of EPCOS ERUC23 High-Performance Coupled InductorsTDK Corporation has expanded its family of flat wire inductors with the high-performance EPCOS ERUC23 coupled inductor series (B82559S*). In such components, two windings share a single magnetic core. This series comprises six types covering a coupled inductance range from 1.4 µH to 4.1 µH and saturation currents from 50 A to 97 A. The AEC-Q200-qualified and RoHS compliant components, which can be picked and placed automatically, have dimensions of just 26.8 mm x 13.8 mm, with heights varying between 13.7 mm and 14.0 mm depending on the type. They are specified for a wide temperature range from -40°C to +150°C, and depending on the type, the DC resistance of a single winding is 0.82 mΩ to 1.85 mΩ.

Coupled inductors are very versatile, suitable for dual-phase buck and boost converters, buck/boost converters, and hybrid voltage converters that convert 48 V to 12 V. Since the two windings are coupled, the ripple current is reduced, improving efficiency. Using coupled inductors instead of two individual chokes saves significant space on the circuit board.

Features
  • High saturation current
  • Low DC resistance
  • Automatic pick-and-place, surface-mounting
  • Reduced ripple with improved efficiency in a compact package
Applications
  • Dual-phase buck and boost converters and buck/boost converters
  • Hybrid converters for 48 V to 12 V (flying capacitor converters)

ERUC23 High-Performance Coupled Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMT FLAT WIRE COUPLED INDUCTOR,ERUC23-2R8KSMT FLAT WIRE COUPLED INDUCTOR,368 - Immediate$54.85View Details
SMT FLAT WIRE COUPLED INDUCTOR,ERUC23-2R2KSMT FLAT WIRE COUPLED INDUCTOR,222 - Immediate$54.85View Details
SMT FLAT WIRE COUPLED INDUCTOR,ERUC23-1R8KSMT FLAT WIRE COUPLED INDUCTOR,175 - Immediate$54.85View Details
SMT FLAT WIRE COUPLED INDUCTOR,ERUC23-3R2KSMT FLAT WIRE COUPLED INDUCTOR,519 - Immediate$54.85View Details
SMT FLAT WIRE COUPLED INDUCTOR,ERUC23-4R1KSMT FLAT WIRE COUPLED INDUCTOR,1102 - Immediate$55.81View Details
SMT FLAT WIRE COUPLED INDUCTOR,ERUC23-1R4KSMT FLAT WIRE COUPLED INDUCTOR,594 - Immediate$54.85View Details
SAMPLE KIT FOR ERUC23 COUPLED INB82559X0023SAMPLE KIT FOR ERUC23 COUPLED IN9 - Immediate$435.83View Details
Published: 2023-10-18