B84742A*R725 Series Single-Phase EMI Filters
EPCOS' DIN-rail filters are suitable for AC and DC applications
TDK Corporation's EPCOS B84742A*R725 series single-phase EMC filters that are suitable for AC and DC applications up to 250 V and a current rate range of 6 A to 30 A. The filters are made for DC infrastructure in the industrial and building sectors. Available in five versions, these small 97 mm x 60 mm x 34.5 mm (L x W x H) single-phase filters weigh 310 g or less and snap quickly and conveniently onto TH35 DIN-rails (top-hat rails). The conductors are fastened with M4 screws and the screw connection is equipped with touch protection.
For short periods of time, the EMC filters can handle higher currents including 150% rated current for three minutes per hour and 250% rated current for 30 seconds per hour. This is useful in drive applications when starting electric motors. Other applications include power supplies and information and communication technology (ICT).
- High insertion loss
- Snap-in mounting for TH35 DIN-rails
- UL approval
- Power supplies
- Industrial electronics
- ICT
- AC and DC
B84742A*R725 Series Single-Phase EMI Filters
| Image | Manufacturer Part Number | Description | Current | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | B84742A0006R725 | LINE FILTER 250VAC/VDC 6A DIN | 6 A | 16 - Immediate | $325.05 | View Details |
![]() | ![]() | B84742A0010R725 | LINE FILTER 250VAC/VDC 10A DIN | 10 A | 11 - Immediate | $341.41 | View Details |
![]() | ![]() | B84742A0016R725 | LINE FILTER 250VAC/VDC 16A DIN | 16 A | 35 - Immediate | $363.16 | View Details |
![]() | ![]() | B84742A0020R725 | LINE FILTER 250VAC/VDC 20A DIN | 20 A | 24 - Immediate | $419.90 | View Details |
![]() | ![]() | B84742A0030R725 | LINE FILTER 250VAC/VDC 30A DIN | 30 A | 4 - Immediate | $510.31 | View Details |