
B84742A0006R725 | |
|---|---|
DigiKey Part Number | 495-B84742A0006R725-ND |
Manufacturer | |
Manufacturer Product Number | B84742A0006R725 |
Description | LINE FILTER 250VAC/VDC 6A DIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 6 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Converter |
Part Status Active | Approval Agency UL |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.05000 | kr.325.05 |
| 10 | kr.265.30400 | kr.2,653.04 |
| 30 | kr.240.77200 | kr.7,223.16 |
| 60 | kr.235.50883 | kr.14,130.53 |
| Unit Price without VAT: | kr.325.05000 |
|---|---|
| Unit Price with VAT: | kr.406.31250 |

