High Power TVS Diodes for Bidirectional Protection
TDK offers extremely small TVS diodes for highly effective ESD protection
TDK Corporation's series of extremely compact TVS diodes have parameters matched to the various ports of the USB-C® port as well as other high-speed interfaces. TVS diodes with very low parasitic capacitance values and low clamping voltage are required, especially for the high-speed ports (Tx/Rx) of USB-C, which operate at up to 40 Gbit/s with USB4® Version 1. The B74111U0033M060 and B74121U0033M060 are suitable for this purpose, with very low capacitance values of 0.48 pF and 0.65 pF at 1 MHz, respectively, which means that signal integrity is not compromised. The clamping voltages are only 3.8 V or 3.9 V, with an ITLP of 8 A. The protection devices are designed for ESD discharge voltages of up to 15 kV. These TVS diodes are manufactured in the extremely compact WLCSP 01005 and WLCSP 0201 packages and are extremely flat, with heights of 100 µm and 150 µm, respectively, meaning the TVS diodes can also be integrated into USB-C SIP modules.
The B74111U0055M060 and B74121U0055M060 with maximum DC voltages of up to 5.5 V are suitable for the conventional USB 2.0 data bus of USB-C (D+/D-). Their clamping voltages are 3.9 V and 4.0 V with an ITLP of 8 A. They are also designed for a high ESD discharge voltage of up to 15 kV. The housing designs and heights correspond to the types already described.
Power lines VBUS (CC/SBU) can be used to transmit a maximum of 100 W at voltages of up to 20 V and currents of 5 A. Here, too, safe ESD protection is essential. For this purpose, TDK offers the two types B74121G0160M060 with a maximum working voltage of 16 V and B74121G0200M060 with a value of 20 V and clamping voltages of 23 V and 27 V, respectively, at an ITLP of 8 A. They feature capacitance values of 6 pF and 5 pF, respectively, with high linearity and are rated for ESD contact discharge voltages of 15 kV. They are also designed in the compact WLCSP 0201 form factor with a height of 150 µm.
In total, up to three different types of TVS diodes are required for complete ESD protection of USB-C due to the different requirements. In addition to USB-C, the ESD protection components can also be used for other high-speed interfaces such as Thunderbolt, HDMI, DisplayPort, FireWire, DVI, S-ATA, or SWP/NFC. Typical end devices are smartphones, tablets, notebooks, wearables, or network components.
- Low clamping voltages, e.g., 3.8 V at ITLP of 8 A
- Capacitance values of minimum 0.48 pF
- Compact package shapes of WLCSP 01005 and WLCSP 0201
- Extremely flat heights of 100 µm or 150 µm
- High robustness against ESD contact discharge voltages of 15 kV
- High-speed interfaces such as USB-C, Thunderbolt, HDMI, Display Port, FireWire, DVI, S-ATA, or SWP/NFC
- Smartphones, tablets, notebooks, wearables, or network components
Sample Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B74999T9999M099 | SAMPLE KIT TVS DIODE BIDIRECTION | 3 - Immediate | $151.59 | View Details |
B74121U0033M060/B74111U0033M060 TVS Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B74121U0033M060 | TVS DIODE 3.3VWM 5.2VC 0201 | 144327 - Immediate | $1.71 | View Details |
![]() | ![]() | B74111U0033M060 | TVS DIODE 3.3VWM 5VC 1005 | 5316 - Immediate | $2.03 | View Details |
![]() | ![]() | B74111U0055M060 | TVS DIODE 5.5VWM 5.1VC 1005 | 18351 - Immediate | $1.90 | View Details |
![]() | ![]() | B74121U0055M060 | TVS DIODE 5.5VWM WLCSP0201 SL | 62386 - Immediate | $1.84 | View Details |
B74121G0050M060/B74111G0050M060 TVS Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B74121G0050M060 | TVS DIODE 5VWM 7.2V WLCSP0201 SL | 5721 - Immediate | $1.52 | View Details |
![]() | ![]() | B74111G0050M060 | TVS DIODE 5VWM 8V WLCSP01005 SL | 17881 - Immediate | $1.65 | View Details |