
B74121U0033M060 | |
|---|---|
DigiKey Part Number | 495-B74121U0033M060TR-ND - Tape & Reel (TR) 495-B74121U0033M060CT-ND - Cut Tape (CT) 495-B74121U0033M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121U0033M060 |
Description | TVS DIODE 3.3VWM 5.2VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.2V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | B74121U0033M060 Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.65pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5.2V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02700 | kr.10.27 |
| 100 | kr.0.64030 | kr.64.03 |
| 500 | kr.0.46954 | kr.234.77 |
| 1.000 | kr.0.41426 | kr.414.26 |
| 2.000 | kr.0.36760 | kr.735.20 |
| 5.000 | kr.0.31691 | kr.1,584.55 |
| 10.000 | kr.0.28552 | kr.2,855.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.22790 | kr.4,558.00 |
| 40.000 | kr.0.20833 | kr.8,333.20 |
| 60.000 | kr.0.19836 | kr.11,901.60 |
| 100.000 | kr.0.18716 | kr.18,716.00 |
| 140.000 | kr.0.18053 | kr.25,274.20 |
| 200.000 | kr.0.17792 | kr.35,584.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |












